9-position, 1-row, 1-level terminal block with 5.08mm pitch. Features straight, female, cable mount orientation with screw termination. Rated for 15A current and 300V voltage. Copper alloy contacts with tin plating, housed in black PPO material. Accommodates wire gauges from 12AWG to 26AWG.
Amphenol ELFF09230 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.93mm |
| Gender | Female |
| Housing Color | Black |
| Length | 45.72mm |
| Material | PPO |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF09230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.