10-position, 1-row, straight female terminal block with 5mm pitch. Features copper alloy contacts with tin/lead plating, rated for 15A and 300V. Designed for cable mounting with screw termination, accommodating wire gauges from 14AWG to 26AWG. Black housing, 50mm length, 30.9mm depth.
Amphenol ELFF10130 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 30.9mm |
| Gender | Female |
| Housing Color | Black |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF10130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.