11-position, single-row, female terminal block with 5.08mm pitch. Features straight, cable mount orientation with screw termination. Rated for 15A current and 300V voltage. Constructed with a PPO housing and copper alloy contacts with tin plating. Accommodates wire gauges from 12AWG to 26AWG.
Amphenol ELFF11230 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.93mm |
| Gender | Female |
| Housing Color | Black |
| Length | 55.88mm |
| Material | PPO |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF11230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.