12-position, single-row terminal block with 5.08mm pitch. Features straight, cable mount orientation and screw termination for wire gauges 12-26AWG. Rated for 300V and 15A, with a black PPO housing.
Amphenol ELFF12230 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Gender | Female |
| Housing Color | Black |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF12230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.