13-position, 1-row, straight, female terminal block with 5.08mm pitch. Features screw termination and cable mount capability, supporting 12AWG to 26AWG wire. Rated for 300V and 15A, constructed from PPO material in black housing.
Amphenol ELFF13230 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Gender | Female |
| Housing Color | Black |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF13230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.