20-position, 1-row, straight female terminal block with 5.08mm pitch. Features screw termination, cable mount, and free-hanging capability. Rated for 15A current and 300V voltage. Constructed with a PPO housing and copper alloy contacts, it boasts a UL94 V-0 flammability rating. Supports wire gauges from 14AWG to 26AWG.
Amphenol ELFF20230 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF20230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.