22-position, 1-level terminal block with 5mm pitch, featuring straight, female, cable mount orientation. Rated for 15A maximum current and 300V maximum supply voltage, this black, free-hanging component utilizes copper alloy contacts with tin plating and screw termination. Constructed with a UL94 V-0 flammability rating, it accommodates wire gauges from 14AWG to 26AWG.
Amphenol ELFF22130 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 30.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 110mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF22130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.