3-position shrouded header with a 5.08mm pitch, designed for right-angle side entry with through-hole termination. Features brass contacts with tin/lead plating, rated for 15A current and 300V voltage. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is constructed from durable materials.
Amphenol ELFH03210 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.06mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.39mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH03210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.