Shrouded header with 3 positions and 5.08mm pitch, featuring a vertical, top-entry, thru-hole mounting orientation. This connector offers a 15A current rating and 300V voltage rating, with brass contacts plated in silver, tin, and lead. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 105°C.
Amphenol ELFH03250 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver, Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH03250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.