Right-angle shrouded header with 4 positions and a 5mm pitch. Features copper alloy contacts with tin-lead plating, rated for 15A and 300V. This through-hole component has a black housing and is RoHS compliant.
Amphenol ELFH04110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH04110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.