4-position, single-row, vertical ZIF/LIF shrouded header for flexible flat cable/flexible printed circuit applications. Features brass contacts with tin/lead plating, a 5.08mm pitch, and a 15A current rating. Designed for through-hole mounting with a solder termination. Operating temperature range is -40°C to 105°C, with a voltage rating of 300V. Black housing.
Amphenol ELFH04260 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 8.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.47mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH04260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.