Right-angle shrouded header with 5 positions and 5 poles, featuring a 5mm pitch. This component offers a 15A current rating and a 300V voltage rating, with brass and copper alloy contacts plated in tin and lead. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C. Termination is via solder, with a through-hole mounting style.
Amphenol ELFH05110 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH05110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.