5-position, 1-row, right-angle terminal block header for flexible flat cable/flexible printed circuit applications. Features a 5.08mm pitch and through-hole mounting with solder termination. Rated for 15A current and 300V voltage, with a maximum operating temperature of 105°C. Constructed with brass contacts plated in tin/lead, housed in black UL94 V-0 flammability rated plastic.
Amphenol ELFH05220 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.55mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH05220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.