Right-angle shrouded header with 7 positions and 1 row, featuring a 5.08mm pitch. This male connector offers a 15A current rating and 300V voltage rating, with brass contacts plated in tin/lead. The black housing is constructed from UL94 V-0 rated material, ensuring a maximum operating temperature of 105°C and a minimum of -40°C. Termination is via through-hole solder, with a depth of 12.06mm and length of 35.71mm.
Amphenol ELFH07240 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 35.71mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH07240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.