8-position, right-angle shrouded header with a 5mm pitch. Features brass and copper alloy contacts with tin/lead plating, rated for 15A and 300V. This male connector has a black housing, a 12.1mm depth, and 40mm length, designed for through-hole mounting with solder termination. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol ELFH08110 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 40mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH08110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.