8-position shrouded header with 5mm pitch, featuring a vertical, top-entry, through-hole mounting orientation. This male connector offers 8 contacts with brass contacts plated in tin-lead, rated for 15A current and 300V voltage. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 105°C. Termination is via solder, and the component is RoHS compliant.
Amphenol ELFH08190 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 40.15mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH08190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.