Shrouded header, 8 positions, 5.08mm pitch, vertical orientation, top entry, through-hole mounting. Features brass contacts with silver, tin, and lead plating, rated for 15A current and 300V voltage. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Black housing color, 8.1mm depth, and 2-inch length. RoHS compliant.
Amphenol ELFH08250 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver, Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Terminal Pitch | 5.08mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH08250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.