Shrouded header, male, 9 positions, 1 row, 1 level, with a 5.08mm pitch. Features brass contacts with tin/lead plating, rated for 15A current and 300V voltage. Black housing, vertical orientation, and through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C.
Amphenol ELFH09280 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 8.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.87mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH09280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.