Shrouded header, right-angle, side entry, through-hole mounting. Features 11 positions with a 5.08mm pitch, 15A current rating, and 300V voltage rating. Constructed with brass contacts plated in tin/lead, housed in black. Operates across a temperature range of -40°C to 105°C. RoHS compliant.
Amphenol ELFH11210 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.06mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.03mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH11210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.