
Modular terminal block featuring 11 positions in a single row and single level configuration. Rated for 15A current and 300V voltage, this vertical, through-hole mount component utilizes brass contacts with tin-lead plating. Operating temperature range spans from -40°C to 105°C, with a 5.08mm pitch and 8.1mm depth. The black housing is RoHS compliant and designed for solder termination.
Amphenol ELFH11250 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.03mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH11250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
