Right-angle shrouded header with 13 positions and a 5.08mm pitch. Features brass contacts with tin-lead plating, rated for 15A current and 300V voltage. Black housing with a maximum operating temperature of 105°C and a minimum of -40°C. Through-hole mounting with side entry termination.
Amphenol ELFH13210 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.06mm |
| Housing Color | Black |
| Length | 66.19mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH13210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.