
Right-angle shrouded header with 14 positions and a 5mm pitch, designed for board-to-board applications. Features brass contacts with tin-lead plating, a 15A current rating, and a 300V voltage rating. The black housing is constructed from durable materials, with a maximum operating temperature of 105°C and a minimum of -40°C. Termination is via through-hole solder, suitable for side entry.
Amphenol ELFH14130 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Gender | Male |
| Housing Color | Black |
| Length | 70.99mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH14130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.