17-position, right-angle terminal block header with a 5.08mm pitch, designed for flexible flat cable/flexible printed circuit applications. Features brass contacts with tin/lead plating, a 15A maximum current rating, and a 300V voltage rating. The black housing is constructed from UL94 V-0 rated material, ensuring a flammability rating of UL94 V-0. Operating temperature range spans from -40°C to 105°C, with through-hole mounting and solder termination.
Amphenol ELFH17230 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 87.35mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH17230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.