18-position, right-angle, through-hole mount terminal block header with a 5.08mm pitch. Features brass contacts with tin-lead plating, a 15A current rating, and a 300V voltage rating. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C. This RoHS compliant component is designed for flexible flat cable/flexible printed circuit applications.
Amphenol ELFH18220 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH18220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.