21-position, right-angle, male flexible flat cable/flexible printed circuit connector with a 5.08mm pitch. Features brass contacts with tin/lead plating, a black housing, and a 15A current rating. Operates within a -40°C to 105°C temperature range and supports up to 300V. Termination is via solder, with through-hole mounting.
Amphenol ELFH21230 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Gender | Male |
| Housing Color | Black |
| Length | 107.67mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH21230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.