22-position, 5.08mm pitch ZIF/LIF connector with right-angle, through-hole mounting. Features brass contacts with tin/lead plating, rated for 15A current and 300V voltage. Operates between -40°C and 105°C, with a UL94 V-0 flammability rating. Black housing and color, single-level, single-row design.
Amphenol ELFH22220 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 111.91mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH22220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.