Vertical shrouded header with 23 positions and a 5mm pitch, featuring a male gender and top entry for solder termination. This component offers a 15A maximum current rating and operates within a -40°C to 105°C temperature range, with a 300V voltage rating. Constructed with brass contacts plated in tin/lead, it boasts a black housing and a UL94 V-0 flammability rating. RoHS compliant and designed for through-hole mounting, this header is suitable for board-to-board and mezzanine applications.
Amphenol ELFH23150 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 115.99mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH23150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.