24-position, single-row shrouded header with a 5.08mm pitch. Features right-angle, side-entry, through-hole mounting with solder termination. Brass contacts with tin-lead plating offer a 15A current rating and 300V voltage capacity. Black housing with a maximum operating temperature of 105°C and a minimum of -40°C.
Amphenol ELFH24240 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 12.06mm |
| Gender | Male |
| Housing Color | Black |
| Length | 121.92mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELFH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFH24240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.