Two-position, single-level terminal block with 7.62mm pitch. Features screw termination for cable mounting, accepting wire gauges from 12AWG to 26AWG. Rated for 15A maximum current and 300V maximum supply voltage. Constructed with copper alloy and steel contacts, housed in black UL94 V-0 flammability rated material.
Amphenol ELFK02410 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Steel |
| Current | 15A |
| Depth | 25.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Series | ELFK |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFK02410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.