Six-position, single-level terminal block with a 7.62mm pitch, designed for cable mounting. Features a 15A current rating and a maximum supply voltage of 300V. Constructed with copper alloy and steel contacts, housed in black, UL94 V-0 rated material for enhanced safety. Accommodates wire gauges from 12AWG to 26AWG via screw termination.
Amphenol ELFK06410 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Steel |
| Current | 15A |
| Depth | 25.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 43.18mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Series | ELFK |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFK06410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.