8-position, 1-level female terminal block with 5.08mm pitch. Features screw termination for 14-26AWG wire, rated for 15A and 300V. Black housing with tin-plated contacts, UL94 V-0 flammability rating. Designed for free-hanging, cable mounting.
Amphenol ELFK08210 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFK |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFK08210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.