8-position, 1-row terminal block with 7.62mm pitch. Features screw termination for cable mounting, supporting wire gauges from 14AWG to 26AWG. Rated for 15A maximum current and 300V maximum supply voltage. Constructed with steel contacts and a black housing for general applications.
Amphenol ELFK08410 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current | 15A |
| Depth | 25.52mm |
| Gender | Female |
| Housing Color | Black |
| Length | 58.42mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Series | ELFK |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELFK08410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.