General purpose terminal block featuring 13 positions with a 5.08mm pitch. This female, single-level block offers screw termination for cable mounting, supporting wire gauges from 14AWG to 26AWG. Rated for 15A current and 300V AC, it boasts a copper alloy contact material and a black housing.
Amphenol ELFK13210 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Depth | 25.53mm |
| Gender | Female |
| Housing Color | Black |
| Length | 66.04mm |
| Max Current Rating | 15A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFK |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFK13210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.