16-position, 1-row terminal block with 5.08mm pitch. Features screw termination and cable mounting for free-hanging applications. Rated for 15A current and 300V AC supply voltage, with a maximum wire gauge of 14AWG and minimum of 26AWG. Copper alloy contacts and UL94 V-0 flammability rating ensure reliable performance. Black housing color and 81.28mm length.
Amphenol ELFK16210 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Depth | 25.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 81.28mm |
| Max Current Rating | 15A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFK |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFK16210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.