2-position, right-angle terminal block for cable mounting. Features a 5mm pitch and screw termination, accepting wire gauges from 14AWG to 26AWG. Rated for 15A current and 300V voltage, with a maximum operating temperature of 95°C. Constructed with a copper alloy contact material and tin-lead plating, housed in black UL94 V-0 flammability rated plastic.
Amphenol ELFP02110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 18.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFP02110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.