Amphenol ELFP0241G technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFP0241G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.