Amphenol ELFP04410 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 18.38 |
| Product Height (mm) | 15.03 |
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol ELFP04410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.