General purpose terminal block with 6 positions and 6 circuits. Features a 5.08mm pitch and right-angle orientation for cable mounting. Rated for 15A current and 300V voltage, with a maximum operating temperature of 95°C. Contact material is copper alloy, and the housing is black with a UL94 V-0 flammability rating. Supports wire gauges from 14AWG to 26AWG.
Amphenol ELFP06210 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFP06210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.