12-position, right-angle female terminal block with 5mm pitch, designed for cable mounting. Features copper alloy contacts with tin-lead plating, rated for 15A maximum current and 300V maximum supply voltage. Accommodates wire gauges from 14AWG to 26AWG via screw termination. Black housing and 1-level, 1-row configuration.
Amphenol ELFP12110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 18.4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 60mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFP12110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.