14-position, right-angle terminal block for cable mounting. Features 5.08mm pitch, 15A current rating, and 300V voltage capacity. Constructed with copper alloy contacts plated in tin, housed in black. Operates within a -40°C to 95°C temperature range, accepting wire gauges from 14AWG to 26AWG.
Amphenol ELFP14210 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 18.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFP14210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.