General terminal block with 16 positions and 16 circuits, featuring a 5mm pitch and right-angle orientation for cable mounting. This female connector utilizes copper alloy contacts and screw termination, supporting a maximum current of 15A and a voltage rating of 300V. Designed for free-hanging applications, it operates within a temperature range of -40°C to 95°C and boasts a UL94 V-0 flammability rating. Wire gauge compatibility ranges from 14AWG to 26AWG.
Amphenol ELFP16110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFP16110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.