Right-angle, female terminal block with 18 positions and 18 circuits, featuring a 5.08mm pitch. Rated for 15A and 300V, it utilizes screw termination and accepts wire gauges from 14AWG to 26AWG. Constructed with a copper alloy contact material and a black housing, this free-hanging, cable-mount component operates within a temperature range of -40°C to 95°C and boasts a UL94 V-0 flammability rating.
Amphenol ELFP18210 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFP18210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.