20-position, 1-level terminal block with 5mm pitch, designed for right-angle cable mounting. Features a 15A current rating and 300V voltage capacity, accommodating wire gauges from 14AWG to 26AWG. Constructed with a copper alloy contact material and a black, UL94 V-0 flammability rated housing. Operates within a temperature range of -40°C to 95°C.
Amphenol ELFP20110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFP20110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.