2-position, 1-level terminal block with straight orientation. Features 10mm pitch and screw termination for cable mounting. Rated for 15A current and 300V voltage, with a maximum supply voltage of 600V. Copper alloy contacts with tin plating and a black housing. Accommodates wire gauges from 14AWG to 26AWG and boasts a UL94 V-0 flammability rating.
Amphenol ELFT02160 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 26.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFT02160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.