Amphenol ELFT02250E technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 25.83 |
| Product Height (mm) | 12.39 |
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol ELFT02250E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.