This 2-contact cable mount terminal block features a straight body orientation and screw termination method. It has a terminal pitch of 7.62mm and a product length of 24.68mm. The terminal block is designed for use with flexible flat cable or flexible printed circuit applications and has a maximum current rating of 15A and a maximum voltage rating of 300V.
Amphenol ELFT02450E technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 24.68 |
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ELFT02450E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.