8-position, 1-row terminal block with 10.16mm pitch. Features screw termination for 14-26AWG wire, rated for 15A and 300V. Copper alloy contacts and a black, UL94 V-0 flammability rated housing ensure reliable connections. Designed for free-hanging, cable mounting with a straight orientation.
Amphenol ELFT08250 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFT08250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.