General purpose terminal block, female, straight orientation, featuring 9 positions and 9 circuits. Designed for cable mounting with a 10.16mm pitch, this component offers a 15A maximum current rating and a 600V maximum supply voltage. Contact material is copper alloy with tin plating, housed in black. Termination is via screw, supporting wire gauges from 14AWG to 26AWG.
Amphenol ELFT09250 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 26.16mm |
| Gender | Female |
| Housing Color | Black |
| Length | 86.36mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFT09250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.