15-position, single-row, straight female terminal block with 10.16mm pitch. Features copper alloy contacts with tin plating, rated for 15A maximum current and 600V maximum supply voltage. Designed for cable mounting with screw termination, accepting wire gauges from 14AWG to 26AWG. Black housing and color, with a length of 147.32mm and depth of 26.16mm.
Amphenol ELFT15250 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 26.16mm |
| Gender | Female |
| Housing Color | Black |
| Length | 147.32mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFT15250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.