General purpose terminal block, female, 16 positions, 10mm pitch, straight orientation, cable mount. Features 15A max current rating, 600V max supply voltage, and copper alloy contacts with tin plating. Housing is black, UL94 V-0 flammability rated, with screw termination for wire gauges 14-26 AWG.
Amphenol ELFT16160 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 26.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 155mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFT16160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.